
GP2AP002A00F | |
|---|---|
DigiKey Part Number | 425-2852-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP2AP002A00F |
Description | SENSOR OPT 940NM IR |
Customer Reference | |
Detailed Description | Optical Sensor IR 940nm I2C |
Category | Proximity Detection Yes |
Manufacturer Sharp Microelectronics | Output Type I2C |
Packaging Tape & Reel (TR) | Voltage - Supply 2.4V ~ 3.6V |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type IR | Mounting Type Surface Mount |
Wavelength 940nm | Supplier Device Package SMD |

