Image for GP2A25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2A25

DigiKey Part Number
425-1087-5-ND
Manufacturer
Manufacturer Product Number
GP2A25
Description
SENSOR OPT REFL 3MM-7MM MODULE
Customer Reference
Detailed Description
Reflective Optical Sensor 0.118" ~ 0.276" (3mm ~ 7mm) ADJ Black Paper, Kodak® Gray Card, White Paper Module, Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Object
Black Paper, Kodak® Gray Card, White Paper
Manufacturer
Sharp Microelectronics
Mounting Type
Chassis Mount
Packaging
Bulk
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Package / Case
Module, Connector
Sensing Distance
0.118" ~ 0.276" (3mm ~ 7mm) ADJ
Features
Long Focal Distance
Sensing Method
Reflective
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.