
GP2A231LRSA | |
|---|---|
DigiKey Part Number | 425-1912-ND |
Manufacturer | |
Manufacturer Product Number | GP2A231LRSA |
Description | SENSOR OPT REFL 3MM-7MM MODULE |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.118" ~ 0.276" (3mm ~ 7mm) ADJ Kodak® Paper, Black Paper Module, Connector |
Datasheet | Datasheet |
Category | Output Configuration OPIC |
Manufacturer Sharp Microelectronics | Mounting Type Snap-In |
Packaging Bulk | Current - Supply 20 mA |
Part Status Obsolete | Voltage - Supply 4.75V ~ 5.25V |
Sensing Distance 0.118" ~ 0.276" (3mm ~ 7mm) ADJ | Package / Case Module, Connector |
Sensing Method Reflective | Features Long Focal Distance |
Sensing Object Kodak® Paper, Black Paper |

