
GP2A201LCSAF | |
|---|---|
DigiKey Part Number | GP2A201LCSAF-ND |
Manufacturer | |
Manufacturer Product Number | GP2A201LCSAF |
Description | PHOTOINTERRUPTER OPIC REFLECTIVE |
Customer Reference | |
Detailed Description | Optical Sensor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Sensing Distance | - | |
Sensing Method | - | |
Output Configuration | - | |
Mounting Type | - | |
Voltage - Supply | - | |
Response Time | - | |
Operating Temperature | - | |
Package / Case | - |

