
GP2A200LCS | |
|---|---|
DigiKey Part Number | 425-1086-5-ND |
Manufacturer | |
Manufacturer Product Number | GP2A200LCS |
Description | SENSOR OPT REFL 5MM-15MM MODULE |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.197" ~ 0.591" (5mm ~ 15mm) ADJ Black Paper, Kodak® Gray Card, White Paper Module, Connector |
Datasheet | Datasheet |
Category | Sensing Object Black Paper, Kodak® Gray Card, White Paper |
Manufacturer Sharp Microelectronics | Sensing Light Infrared |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Voltage - Supply 4.75V ~ 5.25V |
Sensing Distance 0.197" ~ 0.591" (5mm ~ 15mm) ADJ | Package / Case Module, Connector |
Sensing Method Reflective | Features Long Focal Distance |

