
GP1UXC44QS | |
|---|---|
DigiKey Part Number | GP1UXC44QS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP1UXC44QS |
Description | SENSOR REMOTE REC 40.0KHZ 6MM |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 40.0kHz 6mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensing Distance | 6mm | |
B.P.F. Center Frequency | 40.0kHz | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 600 µA | |
Orientation | - | |
Mounting Type | - | |
Operating Temperature | -10°C ~ 70°C |

