Image for GP1UX510QS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1UX510QS

DigiKey Part Number
GP1UX510QS-ND
Manufacturer
Manufacturer Product Number
GP1UX510QS
Description
SENSOR REMOTE REC 36.0KHZ 8.5M
Customer Reference
Detailed Description
Remote Receiver Sensor 36.0kHz 8.5m Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5 V ~ 5.5 V
Manufacturer
Sharp Microelectronics
Current - Supply
600 µA
Packaging
Bulk
Orientation
Side View
Part Status
Obsolete
Mounting Type
Through Hole
Sensing Distance
8.5m
Operating Temperature
-10°C ~ 70°C
B.P.F. Center Frequency
36.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.