
GP1UX501QS | |
|---|---|
DigiKey Part Number | 425-1911-ND |
Manufacturer | |
Manufacturer Product Number | GP1UX501QS |
Description | SENSOR REMOTE REC 38.0KHZ 8M |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 8m Through Hole |
Datasheet | Datasheet |
Category | Voltage - Supply 2.4 V ~ 5.5 V |
Manufacturer Sharp Microelectronics | Current - Supply 1.5 mA |
Packaging Tray | Orientation Side View |
Part Status Obsolete | Mounting Type Through Hole |
Sensing Distance 8m | Operating Temperature -10°C ~ 70°C |
B.P.F. Center Frequency 38.0kHz |

