Image for GP1UX500QS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1UX500QS

DigiKey Part Number
GP1UX500QS-ND
Manufacturer
Manufacturer Product Number
GP1UX500QS
Description
SENSOR REMOTE REC 36.0KHZ 8M
Customer Reference
Detailed Description
Remote Receiver Sensor 36.0kHz 8m Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.4 V ~ 5.5 V
Manufacturer
Sharp Microelectronics
Current - Supply
1.5 mA
Packaging
Tray
Orientation
Side View
Part Status
Obsolete
Mounting Type
Through Hole
Sensing Distance
8m
Operating Temperature
-10°C ~ 70°C
B.P.F. Center Frequency
36.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.