
GP1USC32XP | |
|---|---|
DigiKey Part Number | GP1USC32XP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP1USC32XP |
Description | SENSOR REMOTE REC 36.7KHZ 15M |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.7kHz 15m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensing Distance | 15m | |
B.P.F. Center Frequency | 36.7kHz | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C |

