Remote Receiver Sensor, 38.0kHz 15m
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1USC31XP

DigiKey Part Number
425-2874-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GP1USC31XP
Description
SENSOR REMOTE REC 38.0KHZ 15M
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 15m
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B.P.F. Center Frequency
38.0kHz
Manufacturer
Sharp Microelectronics
Voltage - Supply
2.7 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Current - Supply
350 µA
Part Status
Obsolete
Orientation
Top View
Sensing Distance
15m
Operating Temperature
-30°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.