Image for GP1UM293QK0F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1UM293QK0F

DigiKey Part Number
GP1UM293QK0F-ND
Manufacturer
Manufacturer Product Number
GP1UM293QK0F
Description
SENSOR REMOTE REC 32.75KHZ 8.5M
Customer Reference
Detailed Description
Remote Receiver Sensor 32.75kHz 8.5m Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5 V ~ 5.5 V
Manufacturer
Sharp Microelectronics
Current - Supply
500 µA
Packaging
Tray
Orientation
Top View
Part Status
Obsolete
Mounting Type
Through Hole
Sensing Distance
8.5m
Operating Temperature
-10°C ~ 70°C
B.P.F. Center Frequency
32.75kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.