Image for GP1UM290QKVF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1UM290QKVF

DigiKey Part Number
GP1UM290QKVF-ND
Manufacturer
Manufacturer Product Number
GP1UM290QKVF
Description
SENSOR REMOTE REC 36.0KHZ 8.5M
Customer Reference
Detailed Description
Remote Receiver Sensor 36.0kHz 8.5m Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5 V ~ 5.5 V
Manufacturer
Sharp Microelectronics
Current - Supply
600 µA
Packaging
Tray
Orientation
Side View
Part Status
Obsolete
Mounting Type
Through Hole
Sensing Distance
8.5m
Operating Temperature
-10°C ~ 70°C
B.P.F. Center Frequency
36.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.