Image for GP1UM287YKVF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1UM287YKVF

DigiKey Part Number
GP1UM287YKVF-ND
Manufacturer
Manufacturer Product Number
GP1UM287YKVF
Description
SENSOR REMOTE REC 56.8KHZ 10.5M
Customer Reference
Detailed Description
Remote Receiver Sensor 56.8kHz 10.5m Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5 V ~ 5.5 V
Manufacturer
Sharp Microelectronics
Current - Supply
500 µA
Packaging
Bulk
Orientation
Top View
Part Status
Obsolete
Mounting Type
Through Hole
Sensing Distance
10.5m
Operating Temperature
-10°C ~ 70°C
B.P.F. Center Frequency
56.8kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.