Remote Receiver Sensor, 38.0kHz 10.5m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1UM271XKVF

DigiKey Part Number
425-2611-ND
Manufacturer
Manufacturer Product Number
GP1UM271XKVF
Description
SENSOR REMOTE REC 38.0KHZ 10.5M
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 10.5m Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5 V ~ 5.5 V
Manufacturer
Sharp Microelectronics
Current - Supply
500 µA
Packaging
Tray
Orientation
Top View
Part Status
Obsolete
Mounting Type
Through Hole
Sensing Distance
10.5m
Operating Temperature
-10°C ~ 70°C
B.P.F. Center Frequency
38.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.