
GP1UM261XK | |
|---|---|
DigiKey Part Number | 425-1133-ND |
Manufacturer | |
Manufacturer Product Number | GP1UM261XK |
Description | SENSOR REMOTE REC 38.0KHZ 10.5M |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 10.5m Through Hole |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5 V ~ 5.5 V |
Manufacturer Sharp Microelectronics | Current - Supply 500 µA |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Mounting Type Through Hole |
Sensing Distance 10.5m | Operating Temperature -10°C ~ 70°C |
B.P.F. Center Frequency 38.0kHz |

