Image for GP1UM261RK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1UM261RK

DigiKey Part Number
425-1132-ND
Manufacturer
Manufacturer Product Number
GP1UM261RK
Description
SENSOR REMOTE REC 38.0KHZ 8.5M
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 8.5m Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B.P.F. Center Frequency
38.0kHz
Manufacturer
Sharp Microelectronics
Voltage - Supply
4.5 V ~ 5.5 V
Packaging
Bulk
Current - Supply
950 µA
Part Status
Obsolete
Orientation
Top View
Sensing Distance
8.5m
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.