Remote Receiver Sensor, 38.0kHz 5mm Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1UF311XP0F

DigiKey Part Number
425-2873-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GP1UF311XP0F
Description
SENSOR REMOTE REC 38.0KHZ 5MM
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 5mm Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7 V ~ 5.5 V
Manufacturer
Sharp Microelectronics
Current - Supply
270 µA
Packaging
Tape & Reel (TR)
Orientation
Top View
Part Status
Obsolete
Mounting Type
Surface Mount
Sensing Distance
5mm
Operating Temperature
-30°C ~ 85°C
B.P.F. Center Frequency
38.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.