Image for GP1UE291QKVF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1UE291QKVF

DigiKey Part Number
GP1UE291QKVF-ND
Manufacturer
Manufacturer Product Number
GP1UE291QKVF
Description
SENSOR REMOTE REC 38.0KHZ 8M
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 8m Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.4 V ~ 3.6 V
Manufacturer
Sharp Microelectronics
Current - Supply
400 µA
Packaging
Bulk
Orientation
Top View
Part Status
Obsolete
Mounting Type
Through Hole
Sensing Distance
8m
Operating Temperature
-10°C ~ 70°C
B.P.F. Center Frequency
38.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.