
GP1UE287RK0F | |
|---|---|
DigiKey Part Number | GP1UE287RK0F-ND |
Manufacturer | |
Manufacturer Product Number | GP1UE287RK0F |
Description | SENSOR REMOTE REC 56.8KHZ 8M |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 56.8kHz 8m Through Hole |
Datasheet | Datasheet |
Category | B.P.F. Center Frequency 56.8kHz |
Manufacturer Sharp Microelectronics | Voltage - Supply 2.7 V ~ 5.5 V |
Packaging Bulk | Current - Supply 400 µA |
Part Status Obsolete | Orientation Top View |
Sensing Distance 8m | Mounting Type Through Hole |

