
GP1UE281XKVF | |
|---|---|
DigiKey Part Number | 425-2518-ND |
Manufacturer | |
Manufacturer Product Number | GP1UE281XKVF |
Description | SENSOR REMOTE REC 38.0KHZ 10M |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 10m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Sensing Distance | 10m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.4 V ~ 3.6 V | |
Current - Supply | 600 µA | |
Orientation | Top View | |
Mounting Type | Through Hole | |
Operating Temperature | -10°C ~ 70°C |

