Image for GP1UE281RKC4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1UE281RKC4

DigiKey Part Number
GP1UE281RKC4-ND
Manufacturer
Manufacturer Product Number
GP1UE281RKC4
Description
SENSOR REMOTE REC 38.0KHZ 16.4MM
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 16.4mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B.P.F. Center Frequency
38.0kHz
Manufacturer
Sharp Microelectronics
Voltage - Supply
2.7 V ~ 5.5 V
Packaging
Bulk
Current - Supply
600 µA
Part Status
Obsolete
Operating Temperature
-10°C ~ 70°C
Sensing Distance
16.4mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.