Image for GP1UE274XKC4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1UE274XKC4

DigiKey Part Number
GP1UE274XKC4-ND
Manufacturer
Manufacturer Product Number
GP1UE274XKC4
Description
SENSOR REMOTE REC 40.0KHZ 12MM
Customer Reference
Detailed Description
Remote Receiver Sensor 40.0kHz 12mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B.P.F. Center Frequency
40.0kHz
Manufacturer
Sharp Microelectronics
Voltage - Supply
2.7 V ~ 5.5 V
Packaging
Bulk
Current - Supply
600 µA
Part Status
Obsolete
Operating Temperature
-10°C ~ 70°C
Sensing Distance
12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.