
GP1UE26XK0VF | |
|---|---|
DigiKey Part Number | 425-2514-ND |
Manufacturer | |
Manufacturer Product Number | GP1UE26XK0VF |
Description | SENSOR REMOTE REC 40.0KHZ 10M |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 40.0kHz 10m Through Hole |
Datasheet | Datasheet |
Category | Voltage - Supply 2.4 V ~ 3.6 V |
Manufacturer Sharp Microelectronics | Current - Supply 600 µA |
Packaging Tray | Orientation Top View |
Part Status Obsolete | Mounting Type Through Hole |
Sensing Distance 10m | Operating Temperature -10°C ~ 70°C |
B.P.F. Center Frequency 40.0kHz |

