Remote Receiver Sensor, 40.0kHz 10m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1UE26RK0VF

DigiKey Part Number
425-2513-ND
Manufacturer
Manufacturer Product Number
GP1UE26RK0VF
Description
SENSOR REMOTE REC 40.0KHZ 10M
Customer Reference
Detailed Description
Remote Receiver Sensor 40.0kHz 10m Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B.P.F. Center Frequency
40.0kHz
Manufacturer
Sharp Microelectronics
Voltage - Supply
2.7 V ~ 5.5 V
Packaging
Tray
Current - Supply
400 µA
Part Status
Obsolete
Orientation
Top View
Sensing Distance
10m
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.