Similar

GP1UE263RKVF | |
|---|---|
DigiKey Part Number | GP1UE263RKVF-ND |
Manufacturer | |
Manufacturer Product Number | GP1UE263RKVF |
Description | SENSOR REMOTE REC 32.75KHZ 10M |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 32.75kHz 10m Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 10m | |
B.P.F. Center Frequency | 32.75kHz | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 400 µA | |
Orientation | Top View | |
Mounting Type | Through Hole | |
Operating Temperature | -10°C ~ 70°C |

