Remote Receiver Sensor, 40.0kHz 10m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1UD28YK

DigiKey Part Number
425-1131-ND
Manufacturer
Manufacturer Product Number
GP1UD28YK
Description
SENSOR REMOTE REC 40.0KHZ 10M
Customer Reference
Detailed Description
Remote Receiver Sensor 40.0kHz 10m Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7 V ~ 5.5 V
Manufacturer
Sharp Microelectronics
Current - Supply
200 µA
Packaging
Bulk
Orientation
Top View
Part Status
Obsolete
Mounting Type
Through Hole
Sensing Distance
10m
Operating Temperature
-10°C ~ 70°C
B.P.F. Center Frequency
40.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.