
GP1UD281YK | |
|---|---|
DigiKey Part Number | 425-1125-ND |
Manufacturer | |
Manufacturer Product Number | GP1UD281YK |
Description | SENSOR REMOTE REC 38.0KHZ 10M |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 10m Through Hole |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7 V ~ 5.5 V |
Manufacturer Sharp Microelectronics | Current - Supply 200 µA |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Mounting Type Through Hole |
Sensing Distance 10m | Operating Temperature -10°C ~ 70°C |
B.P.F. Center Frequency 38.0kHz |

