Image for GP1UD271XK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1UD271XK

DigiKey Part Number
425-1120-ND
Manufacturer
Manufacturer Product Number
GP1UD271XK
Description
SENSOR REMOTE REC 38.0KHZ 10M
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 10m Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
10m
B.P.F. Center Frequency
38.0kHz
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
200 µA
Orientation
Top View
Mounting Type
Through Hole
Operating Temperature
-10°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.