Remote Receiver Sensor, 38.0kHz 5m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1UD261XK

DigiKey Part Number
425-1116-ND
Manufacturer
Manufacturer Product Number
GP1UD261XK
Description
SENSOR REMOTE REC 38.0KHZ 5M
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 5m Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7 V ~ 5.5 V
Manufacturer
Sharp Microelectronics
Current - Supply
200 µA
Packaging
Bulk
Orientation
Top View
Part Status
Obsolete
Mounting Type
Through Hole
Sensing Distance
5m
Operating Temperature
-10°C ~ 70°C
B.P.F. Center Frequency
38.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.