Optical Sensor Through-Beam 0.197" (5mm) Phototransistor PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1S58V

DigiKey Part Number
425-1057-5-ND
Manufacturer
Manufacturer Product Number
GP1S58V
Description
SENSOR OPT SLOT PHOTOTRAN PCB MT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) Phototransistor PCB Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.197" (5mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
20 mA
Voltage - Collector Emitter Breakdown (Max)
35 V
Response Time
3µs, 4µs
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
PCB Mount
Type
Unamplified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.