Image for GP1S51V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1S51V

DigiKey Part Number
425-1048-5-ND
Manufacturer
Manufacturer Product Number
GP1S51V
Description
SENSOR OPT SLOT PHOTOTRAN PCB MT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.118" (3mm) Phototransistor PCB Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
20 mA
Manufacturer
Sharp Microelectronics
Voltage - Collector Emitter Breakdown (Max)
35 V
Packaging
Bulk
Response Time
3µs, 4µs
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Sensing Distance
0.118" (3mm)
Mounting Type
Through Hole
Sensing Method
Through-Beam
Package / Case
PCB Mount
Output Configuration
Phototransistor
Type
Unamplified
Current - DC Forward (If) (Max)
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.