Image for GP1S36 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1S36

DigiKey Part Number
425-1045-5-ND
Manufacturer
Manufacturer Product Number
GP1S36
Description
SENSOR TILT 2PHASE 20MA TH
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
2 Phase
Manufacturer
Sharp Microelectronics
Mounting Type
Through Hole, Straight
Packaging
Bulk
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Current - Output
20mA
Operating Angle
±75 ~ ±90°
Package / Case
PCB Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.