
GP1S25J0000F | |
|---|---|
DigiKey Part Number | 425-1967-5-ND |
Manufacturer | |
Manufacturer Product Number | GP1S25J0000F |
Description | SENSOR OPT SLOT PHOTOTRANS 4SMD |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.063" (1.6mm) Phototransistor 4-SMD |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Sharp Microelectronics | Voltage - Collector Emitter Breakdown (Max) 35 V |
Packaging Bulk | Response Time 35µs, 35µs |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.063" (1.6mm) | Mounting Type Surface Mount |
Sensing Method Through-Beam | Package / Case 4-SMD |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA |

