Optical Sensor Through-Beam 0.063" (1.6mm) Phototransistor 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1S25

DigiKey Part Number
425-1043-5-ND
Manufacturer
Manufacturer Product Number
GP1S25
Description
SENSOR OPT SLOT PHOTOTRANS 4SMD
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.063" (1.6mm) Phototransistor 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.063" (1.6mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
20 mA
Voltage - Collector Emitter Breakdown (Max)
35 V
Response Time
35µs, 35µs
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD
Type
Unamplified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.