GP1S093HCZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SHARP/Socle Technology
In Stock: 2.943
Unit Price: 0,85000 €
Datasheet
Optical Sensor Through-Beam 0.079" (2mm) Phototransistor PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1S093HCZ

DigiKey Part Number
425-1039-5-ND
Manufacturer
Manufacturer Product Number
GP1S093HCZ
Description
SENSOR OPT SLOT PHOTOTRAN PCB MT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.079" (2mm) Phototransistor PCB Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
20 mA
Manufacturer
Sharp Microelectronics
Voltage - Collector Emitter Breakdown (Max)
35 V
Packaging
Tube
Response Time
50µs, 50µs
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Sensing Distance
0.079" (2mm)
Mounting Type
Through Hole
Sensing Method
Through-Beam
Package / Case
PCB Mount
Output Configuration
Phototransistor
Type
Unamplified
Current - DC Forward (If) (Max)
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GP1S093HCZ0FSHARP/Socle Technology2.9431855-1029-ND0,85000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes