
GP1S036HEZ | |
|---|---|
DigiKey Part Number | 425-1037-5-ND |
Manufacturer | |
Manufacturer Product Number | GP1S036HEZ |
Description | SENSOR TILT 2PHASE 20MA TH |
Customer Reference | |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Straight |
Manufacturer Sharp Microelectronics | Operating Temperature -25°C ~ 85°C |
Packaging Tube | Current - Output 20mA |
Part Status Obsolete | Package / Case PCB Mount |
Output Type 2 Phase |

