Image for GP1L57 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1L57

DigiKey Part Number
425-1036-5-ND
Manufacturer
Manufacturer Product Number
GP1L57
Description
SENSOR OPT SLOT DARL PCB MOUNT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.394" (10mm) Photodarlington PCB Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
40 mA
Manufacturer
Sharp Microelectronics
Voltage - Collector Emitter Breakdown (Max)
35 V
Packaging
Bulk
Response Time
130µs, 100µs
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Sensing Distance
0.394" (10mm)
Mounting Type
Through Hole
Sensing Method
Through-Beam
Package / Case
PCB Mount
Output Configuration
Photodarlington
Type
Unamplified
Current - DC Forward (If) (Max)
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.