
GP1FV51TK0F | |
|---|---|
DigiKey Part Number | GP1FV51TK0F-ND |
Manufacturer | |
Manufacturer Product Number | GP1FV51TK0F |
Description | XMITTER FIBER OPTIC W/SHUTTER |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Wavelength | - | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | - | |
Connector Type | - |

