Fiber Optic Transmitter with Driver 660nm 13.2Mbps 4.75V ~ 5.25V 13 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1FP513TK

DigiKey Part Number
425-1898-ND
Manufacturer
Manufacturer Product Number
GP1FP513TK
Description
TRANSMITTER FIBER OPTIC 13.2MBPS
Customer Reference
Detailed Description
Fiber Optic Transmitter with Driver 660nm 13.2Mbps 4.75V ~ 5.25V 13 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
13.2Mbps
Manufacturer
Sharp Microelectronics
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tray
Current - Supply
13 mA
Part Status
Obsolete
Applications
Digital Audio
Wavelength
660nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.