
GP1FMV51TK0F | |
|---|---|
DigiKey Part Number | 425-2607-5-ND |
Manufacturer | |
Manufacturer Product Number | GP1FMV51TK0F |
Description | TRANSMITTER FIBER OPTIC 13.2MBPS |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 660nm 13.2Mbps 4.75V ~ 5.25V 13 mA |
Category | Data Rate 13.2Mbps |
Manufacturer Sharp Microelectronics | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Current - Supply 13 mA |
Part Status Obsolete | Applications Digital Audio |
Wavelength 660nm |

