
GP1FM514TZ0F | |
|---|---|
DigiKey Part Number | 425-2679-ND |
Manufacturer | |
Manufacturer Product Number | GP1FM514TZ0F |
Description | TRANSMITTER POF SQ 5V NONSCREW |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Wavelength | - | |
Data Rate | - | |
Voltage - Supply | - | |
Applications | - |

