
GP1FM513RZ0F | |
|---|---|
DigiKey Part Number | GP1FM513RZ0F-ND |
Manufacturer | |
Manufacturer Product Number | GP1FM513RZ0F |
Description | FIBER OPTIC RECEIVER 13.2MBPS |
Customer Reference | |
Detailed Description | Fiber Optic Receiver Digital Audio 13.2Mbps -24dBm 4.75V ~ 5.25V 25 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Data Rate | 13.2Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | -24dBm | |
Current - Supply | 25 mA | |
Applications | Digital Audio |

