
GP1FM513RZ | |
|---|---|
DigiKey Part Number | 425-1895-5-ND |
Manufacturer | |
Manufacturer Product Number | GP1FM513RZ |
Description | FIBER OPTIC RECEIVER 13.2MBPS |
Customer Reference | |
Detailed Description | Fiber Optic Receiver Digital Audio 13.2Mbps -24dBm 4.75V ~ 5.25V 25 mA |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Sharp Microelectronics | Power - Minimum Receivable -24dBm |
Packaging Tube | Current - Supply 25 mA |
Part Status Obsolete | Applications Digital Audio |
Data Rate 13.2Mbps |

