
GP1FD210TP0F | |
|---|---|
DigiKey Part Number | GP1FD210TP0F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP1FD210TP0F |
Description | TX DIGITAL AUDIO MINI JACK 8MBPS |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 660nm 8Mbps 2.3V ~ 2.8V 10 mA |
Datasheet | Datasheet |
Category | Data Rate 8Mbps |
Manufacturer Sharp Microelectronics | Voltage - Supply 2.3V ~ 2.8V |
Packaging Tape & Reel (TR) | Current - Supply 10 mA |
Part Status Obsolete | Applications Digital Audio |
Wavelength 660nm |

