
GP1FD210RP | |
|---|---|
DigiKey Part Number | 425-1114-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP1FD210RP |
Description | FIBER OPTIC RECEIVER 8MBPS M JK |
Customer Reference | |
Detailed Description | Fiber Optic Receiver Digital Audio 8Mbps -24dBm 2.4V ~ 3V 7.5 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Data Rate | 8Mbps | |
Voltage - Supply | 2.4V ~ 3V | |
Power - Minimum Receivable | -24dBm | |
Current - Supply | 7.5 mA | |
Applications | Digital Audio |

