
GP1FAV55TK0F | |
|---|---|
DigiKey Part Number | 425-2702-ND |
Manufacturer | |
Manufacturer Product Number | GP1FAV55TK0F |
Description | XMITTER FIBER OPTIC 50MB/S SHTTR |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 660nm 50Mbps 4.75V ~ 5.25V 13 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Wavelength | 660nm | |
Data Rate | 50Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 13 mA | |
Applications | Digital Audio |

