Fiber Optic Receiver Digital Audio 15.5Mbps -24dBm 2.7V ~ 3.6V 15 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1FAV31RK0F

DigiKey Part Number
425-2502-ND
Manufacturer
Manufacturer Product Number
GP1FAV31RK0F
Description
FIBER OPTIC RECEIVER 15.5MBPS
Customer Reference
Detailed Description
Fiber Optic Receiver Digital Audio 15.5Mbps -24dBm 2.7V ~ 3.6V 15 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Data Rate
15.5Mbps
Voltage - Supply
2.7V ~ 3.6V
Power - Minimum Receivable
-24dBm
Current - Supply
15 mA
Applications
Digital Audio
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.