
GP1FA513RZ | |
|---|---|
DigiKey Part Number | 425-1893-5-ND |
Manufacturer | |
Manufacturer Product Number | GP1FA513RZ |
Description | FIBER OPTIC RECEIVER 13.2MBPS |
Customer Reference | |
Detailed Description | Fiber Optic Receiver Digital Audio 13.2Mbps 4.75V ~ 5.25V 25 mA |
Datasheet | Datasheet |
Category | Data Rate 13.2Mbps |
Manufacturer Sharp Microelectronics | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Current - Supply 25 mA |
Part Status Obsolete | Applications Digital Audio |

