
GP1FA313RZ0F | |
|---|---|
DigiKey Part Number | 425-1957-5-ND |
Manufacturer | |
Manufacturer Product Number | GP1FA313RZ0F |
Description | FIBER OPTIC RECEIVER 15.5MBPS |
Customer Reference | |
Detailed Description | Fiber Optic Receiver Digital Audio 15.5Mbps 2.7V ~ 3.6V 15 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 15.5Mbps | |
Voltage - Supply | 2.7V ~ 3.6V | |
Power - Minimum Receivable | - | |
Current - Supply | 15 mA | |
Applications | Digital Audio |

